Phoenix Contact Mounting Material

Subtotal (1 pack of 10 units)*

PHP2,458.00

(exc. VAT)

PHP2,753.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +PHP245.80PHP2,458.00

*price indicative

RS Stock No.:
265-7571
Mfr. Part No.:
3034374
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Mounting Material

Material

Polyamide

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

NFPA 130 (ASTM E 662), NFPA 130 (SMP 800C), UL 746 B, DIN EN 45545-2, DIN EN 60216-1 (VDE 0304-21), UL 94 V2, Elec, NFPA 130 (ASTM E 1354), NFPA 130 (ASTM E 162)

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact cover profile carrier suitable for mounting on NS 35/7 and it can be sealed as an option.

DIN rail mounting

Offers parking options for FBS ...‑8 plug-in bridges and can be sealed as an option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy