Phoenix Contact W-RBO 10 Series Mounting Material
- RS Stock No.:
- 270-2568
- Mfr. Part No.:
- 3049065
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP1,739.70
(exc. VAT)
PHP1,948.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | PHP17.397 | PHP1,739.70 |
*price indicative
- RS Stock No.:
- 270-2568
- Mfr. Part No.:
- 3049065
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Material | |
| Series | W-RBO 10 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Material | ||
Series W-RBO 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Phoenix Contact washer is a mounting material which is MADE of steel material with galvanized coating.
Environmental friendly
No hazardous substances above threshold values
Related links
- Phoenix Contact HC-RBO 10 Series Protective Cover
- Phoenix Contact 3244614 RBO 10 Series High Current Connector Grey 2-Level, Bolt
- Phoenix Contact HC-RBO 10-FE Series Protective Cover
- Phoenix Contact HC-RBO 10 BU Series Protective Cover
- Phoenix Contact 3247978 RBO 10-FE-HC Series High Current Connector Black 150mm² 1-Level, Bolt
- Phoenix Contact RBO 10-VS 3 Series Connection Element for Use with DIN Rail Terminal
- Phoenix Contact RBO 10-VS 2 Series Connection Element for Use with DIN Rail Terminal
- Phoenix Contact 1030161 RBO 10-WD Series Terminal Block Grey 1-Level, Bolt
