Weidmüller ZPE 2.5/3AN Series Earth Terminal Block, 3-Way, 12AWG, 30 AWG Wire, 300A Tension Clamp

This image is representative of the product range

Subtotal (1 pack of 50 units)*

PHP27,983.55

(exc. VAT)

PHP31,341.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP27,983.55PHP559.671

*price indicative

RS Stock No.:
637-347
Mfr. Part No.:
1608650000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Earth Terminal Block

Number of Ways

3

Current

300A

Wire Size

12AWG, 30AWG

Mount Type

DIN Rail

Material

Wemid

Voltage

800V

Pitch

5.1mm

Series

ZPE 2.5/3AN

Colour

Green, Yellow

Cable CSA

2.5mm²

Minimum Operating Temperature

-50°C

Termination Type

Tension Clamp

Maximum Operating Temperature

130°C

Standards/Approvals

IEC 60947-7-2, RoHS, UL E60693, CSA 200039-70089609, TUEV16ATEX7909U, IECEx TUR16.0036U

RoHS Status: Exempt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy