Weidmüller A3C 4 PE Series Earth Terminal Block, 3-Way, 12AWG, 26 AWG Wire Push-in
- RS Stock No.:
- 664-625
- Mfr. Part No.:
- 2051410000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP739.40
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP921.24
(exc. VAT)
PHP1,031.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 09, 2026
- Plus 75 unit(s) shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | PHP921.24 | PHP460.62 | - |
| 10 + | PHP847.30 | PHP423.65 | PHP739.40 |
*price indicative
- RS Stock No.:
- 664-625
- Mfr. Part No.:
- 2051410000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Ways | 3 | |
| Product Type | Earth Terminal Block | |
| Wire Size | 12AWG, 26AWG | |
| Mount Type | DIN Rail | |
| Material | Wemid | |
| Voltage | 800V | |
| Pitch | 6.1mm | |
| Cable CSA | 0.05mm², 4mm², 6mm² | |
| Colour | Green, Yellow | |
| Series | A3C 4 PE | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | IEC 60947-7-2, RoHS, UL E60693, CSA 200039-70089609, TUEV16ATEX7909U, IECEx TUR16.0036U | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Ways 3 | ||
Product Type Earth Terminal Block | ||
Wire Size 12AWG, 26AWG | ||
Mount Type DIN Rail | ||
Material Wemid | ||
Voltage 800V | ||
Pitch 6.1mm | ||
Cable CSA 0.05mm², 4mm², 6mm² | ||
Colour Green, Yellow | ||
Series A3C 4 PE | ||
Termination Type Push-in | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals IEC 60947-7-2, RoHS, UL E60693, CSA 200039-70089609, TUEV16ATEX7909U, IECEx TUR16.0036U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller A3C 4 PE Series Earth Terminal Block 12AWG, 26 AWG Wire Push-in
- Phoenix Contact 6-Way Earth Terminal Block 12AWG Push-in, Polyamide Housing
- Phoenix Contact 3-Way PTS 2.5-TWIN-PE Earth Terminal Block 12AWG Push-in, Polyamide Housing
- Phoenix Contact 4-Way PTS 2.5-QUATTRO-PE Earth Terminal Block 12AWG Push-in
- Phoenix Contact 2-Way PTS 2.5-PE Earth Terminal Block 12AWG Push-in, Polyamide Housing
- Phoenix Contact PTI Series Non-Fused Terminal Block 12AWG 24A Push-in
- Weidmüller A3C 1.5 PE Series Earth Terminal Block 14AWG 300A Push-in
- Phoenix Contact 4-Way DIN Rail Earth Terminal Block 12AWG Push-in, Polyamide Housing
