Weidmüller A3C 1.5 PE Series Earth Terminal Block, 3-Way, 14AWG, 26 AWG Wire, 300A Push-in
- RS Stock No.:
- 637-138
- Mfr. Part No.:
- 1552670000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP928.20
(exc. VAT)
PHP1,039.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | PHP928.20 | PHP464.10 | - |
| 10 + | PHP854.26 | PHP427.13 | 7% |
*price indicative
- RS Stock No.:
- 637-138
- Mfr. Part No.:
- 1552670000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Earth Terminal Block | |
| Number of Ways | 3 | |
| Current | 300A | |
| Wire Size | 14AWG, 26AWG | |
| Mount Type | DIN Rail | |
| Material | Wemid | |
| Pitch | 3.5mm | |
| Voltage | 500V | |
| Cable CSA | 1.5mm² | |
| Series | A3C 1.5 PE | |
| Colour | White | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Push-in | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | IEC 60947-7-2, RoHS, UL E60693, CSA 200039-70089609, TUEV16ATEX7909U, IECEx TUR16.0036U | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Earth Terminal Block | ||
Number of Ways 3 | ||
Current 300A | ||
Wire Size 14AWG, 26AWG | ||
Mount Type DIN Rail | ||
Material Wemid | ||
Pitch 3.5mm | ||
Voltage 500V | ||
Cable CSA 1.5mm² | ||
Series A3C 1.5 PE | ||
Colour White | ||
Minimum Operating Temperature -60°C | ||
Termination Type Push-in | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals IEC 60947-7-2, RoHS, UL E60693, CSA 200039-70089609, TUEV16ATEX7909U, IECEx TUR16.0036U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller A3C 1.5 PE Series Earth Terminal Block 14AWG 300A Push-in
- Phoenix Contact PT Series Earth Terminal Block 14AWG, 26 AWG Wire Push-in
- Weidmüller A3C 4 PE Series Earth Terminal Block 12AWG, 26 AWG Wire Push-in
- Wurth Elektronik WR-TBL Series Terminal Block 14AWG 16A
- Weidmüller A3C Series Standard Terminal Block 14AWG 17.5A Push-in
- Phoenix Contact 3-Way DIN Rail Earth Terminal Block 14AWG Push-in, Polyamide Housing
- Weidmüller 3-Way ZPE 2.5-2/3AN Earth Terminal Block 14AWG Clamp, Wemid Housing
- Weidmüller 4-Way ZPE 2.5-2/4AN Earth Terminal Block 14AWG Clamp, Wemid Housing
