Karcher Transparent Squeegee, 50 mm x 217mm x 560 mm, for Suction
- RS Stock No.:
- 899-213
- Mfr. Part No.:
- 4.037-097.0
- Manufacturer:
- Karcher
N
Subtotal (1 set)*
PHP6,975.22
(exc. VAT)
PHP7,812.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP6,975.22 |
*price indicative
- RS Stock No.:
- 899-213
- Mfr. Part No.:
- 4.037-097.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Squeegee | |
| Application | Suction | |
| Colour | Transparent | |
| Width | 217mm | |
| Handle Included | No | |
| Depth | 560mm | |
| Height | 50mm | |
| Standards/Approvals | No | |
| Better World Product | No | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Squeegee | ||
Application Suction | ||
Colour Transparent | ||
Width 217mm | ||
Handle Included No | ||
Depth 560mm | ||
Height 50mm | ||
Standards/Approvals No | ||
Better World Product No | ||
- COO (Country of Origin):
- LT
The Karcher Squeegee blade set offers oil-resistant, slotted blades is designed for efficient surface cleaning. Ideal for professional cleaning applications, this accessory ensures Durable performance and effective removal of liquids.
Oil-resistant material enhances durability in various cleaning conditions
Slotted design allows for effective liquid removal from surfaces
Measuring 560 mm, the blade size is optimal for larger surfaces
Grooved polyurethane construction ensures reliable performance
Related links
- Karcher Transparent Squeegee for Suction
- Karcher Red Squeegee for Suction
- Karcher Red Squeegee for Suction
- Karcher Red Squeegee for Suction
- Knipex Synthetic Fibre Tool Bag with Shoulder Strap 530 mm x 217mm x 549 mm
- Karcher Black Floor Squeegee for Wet Areas, Dry Areas
- Schneider Electric PrismaSeT G Series Metal Rail for Use with PrismaSeT PrismaSeT G Duct 58 mm x 217 mm x 217mm
- Karcher Red Squeegee for Suction
