Karcher Transparent Squeegee, 125 mm x 217mm x 900 mm, for Suction
- RS Stock No.:
- 899-192
- Mfr. Part No.:
- 4.777-079.0
- Manufacturer:
- Karcher
N
This image is representative of the product range
Subtotal (1 unit)*
PHP39,160.80
(exc. VAT)
PHP43,860.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,160.80 |
*price indicative
- RS Stock No.:
- 899-192
- Mfr. Part No.:
- 4.777-079.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Application | Suction | |
| Product Type | Squeegee | |
| Colour | Transparent | |
| Width | 217mm | |
| Depth | 900mm | |
| Handle Included | No | |
| Height | 125mm | |
| Standards/Approvals | No | |
| Better World Product | No | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Application Suction | ||
Product Type Squeegee | ||
Colour Transparent | ||
Width 217mm | ||
Depth 900mm | ||
Handle Included No | ||
Height 125mm | ||
Standards/Approvals No | ||
Better World Product No | ||
- COO (Country of Origin):
- DE
The Karcher Squeegee effectively removes water and debris from various surfaces with its innovative V-shaped design, making it an essential tool for achieving a polished finish in cleaning tasks.
900 mm long for efficient coverage
V-shaped design enhances water removal capabilities
Suction lips crafted from wear- and oil-resistant polyurethane ensure durability
Spirit level included for precise adjustments during use
Related links
- Karcher Transparent Squeegee for Suction
- Karcher Red Squeegee for Suction
- Karcher Red Squeegee for Suction
- Karcher Red Squeegee for Suction
- Knipex Synthetic Fibre Tool Bag with Shoulder Strap 530 mm x 217mm x 549 mm
- Schneider Electric PrismaSeT G Series Metal Rail for Use with PrismaSeT PrismaSeT G Duct 58 mm x 217 mm x 217mm
- Karcher Red Squeegee for Suction
- Karcher Red Squeegee for Suction
