Karcher Red Squeegee, 80 mm x 1.14m x 1.26 m, for Suction
- RS Stock No.:
- 899-197
- Mfr. Part No.:
- 4.250-137.0
- Manufacturer:
- Karcher
N
Subtotal (1 set)*
PHP17,195.09
(exc. VAT)
PHP19,258.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP17,195.09 |
*price indicative
- RS Stock No.:
- 899-197
- Mfr. Part No.:
- 4.250-137.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Application | Suction | |
| Product Type | Squeegee | |
| Colour | Red | |
| Width | 1.14m | |
| Handle Included | No | |
| Depth | 1.26m | |
| Height | 80mm | |
| Standards/Approvals | No | |
| Better World Product | No | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Application Suction | ||
Product Type Squeegee | ||
Colour Red | ||
Width 1.14m | ||
Handle Included No | ||
Depth 1.26m | ||
Height 80mm | ||
Standards/Approvals No | ||
Better World Product No | ||
- COO (Country of Origin):
- NL
The Karcher suction lip is a high-performance accessory is designed for optimal fluid extraction, enhancing cleaning effectiveness and efficiency. Its Durable construction allows for precise use in challenging surfaces and conditions.
Featuring tear-resistant Linatex material for extended durability
Special inlet openings maximise suction performance in crevices and joints
Compatible with parabolic squeegees, facilitating a 1140 mm suction width
Related links
- Karcher Red Squeegee for Suction
- Karcher Red Squeegee for Suction
- Karcher Red Squeegee for Suction
- Karcher Red Squeegee for Suction
- Vikan Red Squeegee for Floors
- RS PRO Blue ESD-Safe Mat Cleanroom, 458 mm x 1.14m x 1.35 mm
- RS PRO White ESD-Safe Mat Cleanroom, 458 mm x 1.14m x 1.35 mm
- Vikan Green Squeegee for Liquid
