Sylvania LED 96 mm 57 mm 220V, 240 V 8.2 W
- RS Stock No.:
- 288-9807
- Mfr. Part No.:
- 5367
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
PHP4,671.30
(exc. VAT)
PHP5,231.86
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 6 unit(s) shipping from July 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,671.30 |
*price indicative
- RS Stock No.:
- 288-9807
- Mfr. Part No.:
- 5367
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Spotlight | |
| Lamp Type | LED | |
| Luminous Flux | 820lm | |
| Housing Material | Aluminium | |
| Voltage | 220, 240V | |
| Diameter | 96mm | |
| Power | 8.2W | |
| IP Rating | IP65, IP20 | |
| Luminous Efficacy | 100Lm/W | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Colour Temperature | 4000k | |
| Depth | 57mm | |
| Length | 80mm | |
| Colour | Black RAL 9016 | |
| Standards/Approvals | UKCA, EN60598-1, CE | |
| Cutout Size | 80mm | |
| Dimmable | Yes | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Spotlight | ||
Lamp Type LED | ||
Luminous Flux 820lm | ||
Housing Material Aluminium | ||
Voltage 220, 240V | ||
Diameter 96mm | ||
Power 8.2W | ||
IP Rating IP65, IP20 | ||
Luminous Efficacy 100Lm/W | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Colour Temperature 4000k | ||
Depth 57mm | ||
Length 80mm | ||
Colour Black RAL 9016 | ||
Standards/Approvals UKCA, EN60598-1, CE | ||
Cutout Size 80mm | ||
Dimmable Yes | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The Sylvania fire rated recessed spotlight offers an integrated LED solution that combines safety and style. With a 2-axis adjustable design and two selectable light colors, this spotlight is not only functional but also versatile. Designed to meet Fire Rating Standards, it provides reassurance and peace of mind for residential and consumer spaces. The low profile design and clear lens add to its appeal, making it a must-have for modern spaces.
Integrated LED fire rated recessed spotlight with 2-axis adjustable design
Selectable light colors: 3000K and 4000K for versatile lighting options
Lumen output of 820lm with dimmable feature for customizable brightness
Designed and tested to meet Fire Rating Standards for safety and reassurance
Low profile design with loop-in/loop-out terminals for easy wiring and installation
Related links
- Sylvania LED Spotlight 96 mm 40 mm 220V, 240 V 8.2 W
- Ansell Lighting LED Downlight 55 mm 57 mm 41mm 220V, 240 V 5 W
- Sylvania LED Downlight 240 mm 65 mm 220V, 240 V 23 W
- Sylvania LED Spotlight 81 mm 220V, 240 V 5.4 W
- Sylvania LED Spotlight 87 mm 220V, 240 V 4.8 W
- Sylvania LED 193 mm 150 mm 220V, 240 V 15 W
- Sylvania LED DIM Black 87 mm 47 mm 220V, 240 V 7 W
- Sylvania LED Spotlight 87 mm 47 mm 220V, 240 V 4.8 W
