LEDVANCE Fluorescent Lamp Light 116 mm 240V 13 W
- RS Stock No.:
- 895-926
- Mfr. Part No.:
- 4099854620379
- Manufacturer:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
PHP33,946.67
(exc. VAT)
PHP38,020.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,946.67 |
*price indicative
- RS Stock No.:
- 895-926
- Mfr. Part No.:
- 4099854620379
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Type | Fluorescent Lamp | |
| Sub Type | Light | |
| Product Type | Downlight | |
| Luminous Flux | 1430lm | |
| Housing Material | Aluminium | |
| Voltage | 240V | |
| Diameter | 116mm | |
| Power | 13W | |
| Luminous Efficacy | 110Lm/W | |
| IP Rating | IP20 | |
| Lifespan | 100000h | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Colour Temperature | 3000K | |
| Colour | White | |
| Standards/Approvals | CE | |
| Length | 65mm | |
| Dimmable | Yes | |
| Series | 40998546 | |
| Diffuser Finish | Opal | |
| Lamp Supplied | Yes | |
| Anti-corrosive | No | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Type Fluorescent Lamp | ||
Sub Type Light | ||
Product Type Downlight | ||
Luminous Flux 1430lm | ||
Housing Material Aluminium | ||
Voltage 240V | ||
Diameter 116mm | ||
Power 13W | ||
Luminous Efficacy 110Lm/W | ||
IP Rating IP20 | ||
Lifespan 100000h | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Colour Temperature 3000K | ||
Colour White | ||
Standards/Approvals CE | ||
Length 65mm | ||
Dimmable Yes | ||
Series 40998546 | ||
Diffuser Finish Opal | ||
Lamp Supplied Yes | ||
Anti-corrosive No | ||
- COO (Country of Origin):
- CN
The LEDVANCE downlight provides exceptional energy-efficient illumination designed for indoor spaces. Featuring Advanced technology, it ensures high performance and comfort in various settings.
Suitable for direct replacement of recessed luminaires with fluorescent lamps
Delivers homogenous light distribution with reduced glare (UGR ≤ 19)
Features high system efficacy, achieving up to 120 lm/W
Related links
- LEDVANCE Fluorescent Lamp Light 116 mm 240V 13 W
- LEDVANCE Fluorescent Lamp Light 160 mm 240V 18 W
- LEDVANCE Fluorescent Lamp Light 215 mm 240V 30 W
- LEDVANCE Fluorescent Lamp Light 265 mm 240V 42 W
- LEDVANCE Compact Fluorescent Light 227 mm 240V 18 W
- LEDVANCE Compact Fluorescent Light 217 mm 240V 18 W
- LEDVANCE Compact Fluorescent Light 300 mm 240V 23 W
- LEDVANCE Compact Fluorescent Light 290 mm 240V 23 W
