LEDVANCE Fluorescent Lamp Light 116 mm 240V 13 W
- RS Stock No.:
- 895-922
- Mfr. Part No.:
- 4099854620119
- Manufacturer:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
PHP29,538.41
(exc. VAT)
PHP33,083.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP29,538.41 |
*price indicative
- RS Stock No.:
- 895-922
- Mfr. Part No.:
- 4099854620119
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Type | Fluorescent Lamp | |
| Sub Type | Light | |
| Product Type | Downlight | |
| Luminous Flux | 1430lm | |
| Housing Material | Aluminium | |
| Voltage | 240V | |
| Diameter | 116mm | |
| IP Rating | IP20 | |
| Power | 13W | |
| Luminous Efficacy | 110Lm/W | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 100000h | |
| Maximum Operating Temperature | 40°C | |
| Colour Temperature | 3000K | |
| Standards/Approvals | CE | |
| Colour | White | |
| Length | 48mm | |
| Series | 40998546 | |
| Dimmable | Yes | |
| Diffuser Finish | Opal | |
| Lamp Supplied | Yes | |
| Anti-corrosive | No | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Type Fluorescent Lamp | ||
Sub Type Light | ||
Product Type Downlight | ||
Luminous Flux 1430lm | ||
Housing Material Aluminium | ||
Voltage 240V | ||
Diameter 116mm | ||
IP Rating IP20 | ||
Power 13W | ||
Luminous Efficacy 110Lm/W | ||
Minimum Operating Temperature -20°C | ||
Lifespan 100000h | ||
Maximum Operating Temperature 40°C | ||
Colour Temperature 3000K | ||
Standards/Approvals CE | ||
Colour White | ||
Length 48mm | ||
Series 40998546 | ||
Dimmable Yes | ||
Diffuser Finish Opal | ||
Lamp Supplied Yes | ||
Anti-corrosive No | ||
- COO (Country of Origin):
- CN
The LEDVANCE recessed luminaire offers efficient lighting solutions, designed to enhance indoor spaces with a sleek, contemporary style while ensuring user-friendly installation and versatility.
Suitable for integration with Zigbee 3.0 light management systems
Delivers high luminous efficacy up to 120 lm/W for energy savings
Features a color rendering index of Ra <gt/> 90 for true-to-life colour representation
Built with an external driver for added flexibility and ease of installation
IP44 rated for dust and moisture protection, ensuring reliable performance
Related links
- LEDVANCE Fluorescent Lamp Light 116 mm 240V 13 W
- LEDVANCE Fluorescent Lamp Light 160 mm 240V 18 W
- LEDVANCE Fluorescent Lamp Light 215 mm 240V 30 W
- LEDVANCE Fluorescent Lamp Light 265 mm 240V 42 W
- LEDVANCE Compact Fluorescent Light 227 mm 240V 18 W
- LEDVANCE Compact Fluorescent Light 217 mm 240V 18 W
- LEDVANCE Compact Fluorescent Light 300 mm 240V 23 W
- LEDVANCE Compact Fluorescent Light 290 mm 240V 23 W
