Sylvania LED Downlight 240 mm 65 mm 220V, 240 V 23 W
- RS Stock No.:
- 288-9750
- Mfr. Part No.:
- 30331
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
PHP9,871.34
(exc. VAT)
PHP11,055.90
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from August 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,871.34 |
*price indicative
- RS Stock No.:
- 288-9750
- Mfr. Part No.:
- 30331
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Sub Type | Downlight | |
| Product Type | Downlight | |
| Lamp Type | LED | |
| Luminous Flux | 2325lm | |
| Housing Material | Aluminium | |
| Voltage | 220, 240V | |
| Diameter | 240mm | |
| Luminous Efficacy | 101Lm/W | |
| Power | 23W | |
| IP Rating | IP44, IP20 | |
| Minimum Operating Temperature | -10°C | |
| Lifespan | 100000h | |
| Maximum Operating Temperature | 40°C | |
| Depth | 65mm | |
| Colour | Neutral White | |
| Standards/Approvals | No | |
| Colour Temperature | 4000K | |
| Dimmable | No | |
| Cutout Size | 225mm | |
| Diffuser Finish | Opal | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Sub Type Downlight | ||
Product Type Downlight | ||
Lamp Type LED | ||
Luminous Flux 2325lm | ||
Housing Material Aluminium | ||
Voltage 220, 240V | ||
Diameter 240mm | ||
Luminous Efficacy 101Lm/W | ||
Power 23W | ||
IP Rating IP44, IP20 | ||
Minimum Operating Temperature -10°C | ||
Lifespan 100000h | ||
Maximum Operating Temperature 40°C | ||
Depth 65mm | ||
Colour Neutral White | ||
Standards/Approvals No | ||
Colour Temperature 4000K | ||
Dimmable No | ||
Cutout Size 225mm | ||
Diffuser Finish Opal | ||
- COO (Country of Origin):
- CN
The Sylvania ceiling recessed LED downlight that is perfect for spaces with limited ceiling void. With a product depth of only 65mm and a 225mm cutout, it is an ideal replacement for 2x26W CFL downlights. The polycarbonate diffuser allows for a wider light distribution and increased spacing between luminaires. The loop in loop out connector enables quick and easy installation. The die-cast aluminum body, with a luminous flux of 2325LM and a power consumption of 23W, ensures high performance and energy efficiency.
Ceiling recessed LED downlight, perfect for spaces with limited ceiling void
Polycarbonate diffuser for wider light distribution and increased spacing between luminaires
Loop in loop out connector for quick and easy installation
Die-cast aluminum body for durability and heat dissipation
Luminous flux of 2325LM and power consumption of 23W for high performance and energy efficiency
Beam angle of 74° and neutral white light color for excellent illumination and pleasant ambiance
Comes with a 5-year warranty and meets TP(a) requirements
Related links
- Sylvania LED Downlight 290 mm 29.8 cm 4.3cm 220V, 240 V 23 W
- Sylvania LED Downlight 195 mm 60 mm 220V, 240 V 13 W
- Sylvania LED Downlight 220 mm 60 mm 220V, 240 V 20 W
- Sylvania LED Downlight 193 mm 60 mm 220V, 240 V 13 W
- Sylvania LED Downlight 193 mm 150 mm 195mm 220V, 240 V 15 W
- Sylvania LED Downlight 220 mm 150 mm 205mm 220V, 240 V 20 W
- Sylvania LED Downlight 165 mm 45 mm 165mm 220V, 240 V 12 W
- Sylvania LED Downlight 227 mm 23.7 cm 4.3cm 220V, 240 V 18 W
