Bailey Electric & Electronics bv LED Reflector 50 mm 56 mm 50mm 240V 4.8 W
- RS Stock No.:
- 899-366
- Mfr. Part No.:
- 147213
- Manufacturer:
- Bailey Electric & Electronics bv
N
Subtotal (1 unit)*
PHP225.01
(exc. VAT)
PHP252.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP225.01 |
*price indicative
- RS Stock No.:
- 899-366
- Mfr. Part No.:
- 147213
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Sub Type | Reflector | |
| Product Type | Spotlight | |
| Lamp Type | LED | |
| Luminous Flux | 450lm | |
| Lamp Base/Socket | GU10 | |
| Housing Material | Glass | |
| Voltage | 240V | |
| Diameter | 50mm | |
| IP Rating | IP20 | |
| Power | 4.8W | |
| Luminous Efficacy | 94Lm/W | |
| Lifespan | 20000h | |
| Minimum Operating Temperature | -20°C | |
| Housing Finish | Colourless | |
| Maximum Operating Temperature | 40°C | |
| Colour Temperature | 6500K | |
| Depth | 56mm | |
| Length | 56mm | |
| Standards/Approvals | EN 62471 | |
| Width | 50mm | |
| Colour | White | |
| Dimmable | Yes | |
| Series | BAI | |
| Lamp Supplied | Yes | |
| Diffuser Finish | Glass | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Sub Type Reflector | ||
Product Type Spotlight | ||
Lamp Type LED | ||
Luminous Flux 450lm | ||
Lamp Base/Socket GU10 | ||
Housing Material Glass | ||
Voltage 240V | ||
Diameter 50mm | ||
IP Rating IP20 | ||
Power 4.8W | ||
Luminous Efficacy 94Lm/W | ||
Lifespan 20000h | ||
Minimum Operating Temperature -20°C | ||
Housing Finish Colourless | ||
Maximum Operating Temperature 40°C | ||
Colour Temperature 6500K | ||
Depth 56mm | ||
Length 56mm | ||
Standards/Approvals EN 62471 | ||
Width 50mm | ||
Colour White | ||
Dimmable Yes | ||
Series BAI | ||
Lamp Supplied Yes | ||
Diffuser Finish Glass | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Spot is an innovative lighting solution designed for flexibility and sustainability. This dimmable reflector lamp provides multiple colour temperatures, enabling users to tailor the ambience with ease.
Offers three adjustable colour temperatures: 2200K, 2700K, and 4000K
Dimmable functionality allows for customised lighting experiences
Designed for ambient temperatures from -20°C to +40°C
Compact size with a diameter of 50mm and a length of 56mm
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
