Bailey Electric & Electronics bv LED Reflector 50 mm 44 mm 50mm 12V 2.6 W
- RS Stock No.:
- 899-411
- Mfr. Part No.:
- 147103
- Manufacturer:
- Bailey Electric & Electronics bv
N
Subtotal (1 unit)*
PHP321.78
(exc. VAT)
PHP360.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP321.78 |
*price indicative
- RS Stock No.:
- 899-411
- Mfr. Part No.:
- 147103
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | Spotlight | |
| Sub Type | Reflector | |
| Lamp Type | LED | |
| Luminous Flux | 240lm | |
| Lamp Base/Socket | GU5.3 | |
| Housing Material | Glass | |
| Voltage | 12V | |
| Diameter | 50mm | |
| IP Rating | IP20 | |
| Power | 2.6W | |
| Luminous Efficacy | 93Lm/W | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 15000h | |
| Housing Finish | Colourless | |
| Maximum Operating Temperature | 45°C | |
| Colour Temperature | 3000K | |
| Width | 50mm | |
| Standards/Approvals | EN 62471 | |
| Length | 44mm | |
| Colour | White | |
| Depth | 44mm | |
| Dimmable | No | |
| Series | BAI | |
| Diffuser Finish | Glass | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type Spotlight | ||
Sub Type Reflector | ||
Lamp Type LED | ||
Luminous Flux 240lm | ||
Lamp Base/Socket GU5.3 | ||
Housing Material Glass | ||
Voltage 12V | ||
Diameter 50mm | ||
IP Rating IP20 | ||
Power 2.6W | ||
Luminous Efficacy 93Lm/W | ||
Minimum Operating Temperature -20°C | ||
Lifespan 15000h | ||
Housing Finish Colourless | ||
Maximum Operating Temperature 45°C | ||
Colour Temperature 3000K | ||
Width 50mm | ||
Standards/Approvals EN 62471 | ||
Length 44mm | ||
Colour White | ||
Depth 44mm | ||
Dimmable No | ||
Series BAI | ||
Diffuser Finish Glass | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Spot is a high-performance lighting solution designed for efficiency and longevity. Featuring a glass design, it provides focused illumination while consuming minimal energy, making it an Ideal choice for modern living spaces.
Luminous flux of 240 lumens ensuring bright light output
Energy-efficient with only 2.6W power consumption
Warm 3000K colour temperature for a cozy atmosphere
Compact MR16 shape easily integrates into existing fixtures
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
