TE Connectivity, AMPOWER Butt Splice, Metallic, Uninsulated, Tin
- RS Stock No.:
- 796-750
- Mfr. Part No.:
- 324471
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 3 units)*
PHP19,185.81
(exc. VAT)
PHP21,488.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP19,185.81 | PHP6,395.27 |
*price indicative
- RS Stock No.:
- 796-750
- Mfr. Part No.:
- 324471
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice | |
| Splice Type | Butt | |
| Overall Length | 3.62in | |
| Diameter | 35.56mm | |
| Insulation | Uninsulated | |
| Colour | Metallic | |
| Contact Dimensions | 35.56 mm | |
| Contact Length | 3.62in | |
| Series | AMPOWER | |
| Contact Material | Annealed Copper | |
| Contact Plating | Tin | |
| Thickness | 3.33mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice | ||
Splice Type Butt | ||
Overall Length 3.62in | ||
Diameter 35.56mm | ||
Insulation Uninsulated | ||
Colour Metallic | ||
Contact Dimensions 35.56 mm | ||
Contact Length 3.62in | ||
Series AMPOWER | ||
Contact Material Annealed Copper | ||
Contact Plating Tin | ||
Thickness 3.33mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector facilitates reliable electrical connections for robust applications. Designed to accommodate high-quality, seamless tubular copper for maximum conductivity, it ensures superior performance in energy distribution systems.
Crafted from high-quality, seamless tubular copper for excellent conductivity
Optimised for power generation and distribution applications
Offers a wide range of wire size compatibility from 6 AWG to 1500 MCM
Engineered for maximum strength and resistance to vibration and corrosion
