Molex, 19215 Crimp Splice Splice, Grey, Non-insulated, Tin
- RS Stock No.:
- 693-700
- Mfr. Part No.:
- 19215-0046
- Manufacturer:
- Molex
Subtotal (1 bag of 80 units)*
PHP20,844.62
(exc. VAT)
PHP23,345.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP20,844.62 | PHP260.558 |
*price indicative
- RS Stock No.:
- 693-700
- Mfr. Part No.:
- 19215-0046
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Splice Type | Crimp Splice | |
| Product Type | Splice | |
| Overall Length | 1.28in | |
| Insulation | Non-insulated | |
| Colour | Grey | |
| Series | 19215 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Splice Type Crimp Splice | ||
Product Type Splice | ||
Overall Length 1.28in | ||
Insulation Non-insulated | ||
Colour Grey | ||
Series 19215 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- IN
The Molex VersaKrimp Butt Splice for 2 AWG Wire serves as an essential component for reliable wire connections, ensuring secure and efficient splicing in various applications. Its closed brazed barrel design allows for enhanced conductivity and durability, making it Ideal for both insulated and non-insulated terminals. Designed with a focus on user-friendliness, this butt splice offers seamless integration with compatible crimping tools, ensuring a secure fit for long-lasting performance. The products compliance with EU RoHS regulations and its low-halogen status further confirm its suitability for environmentally conscious installations, offering peace of mind alongside robust performance.
Closed brazed barrel type ensures high conductivity and strength in connections
Designed for use with 2 AWG wire, providing versatility for various applications
Lightweight construction with a net weight of 19.323 grams for easy handling
Compliant with EU RoHS regulations, ensuring adherence to environmental standards
Low-halogen status per IEC 61249-2-21, promoting safety in sensitive environments
Backed by agency certifications from CSA and UL for reliability and performance.
