Molex, 19215 Butt Splice Connector, Silver, Uninsulated, Tin 10 AWG
- RS Stock No.:
- 684-280
- Mfr. Part No.:
- 19215-0028
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-280
- Mfr. Part No.:
- 19215-0028
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Insulation | Uninsulated | |
| Colour | Silver | |
| Series | 19215 | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS, REACH, IEC-62474, CSA, IPC 1752A Class D, UL, IPC 1752A Class C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Insulation Uninsulated | ||
Colour Silver | ||
Series 19215 | ||
Contact Material Tin | ||
Contact Plating Tin | ||
Standards/Approvals RoHS, REACH, IEC-62474, CSA, IPC 1752A Class D, UL, IPC 1752A Class C | ||
- COO (Country of Origin):
- US
The Molex versaKrimp butt splice is expertly designed for use with 12 to 10 AWG wire ensuring reliable and secure connections for a variety of electrical applications. This product offers a closed-brazed barrel type that guarantees strength and durability catering specifically to the demands of professional wiring projects. With a low-halogen compliance it meets stringent safety standards while contributing to a safer installation environment. Ideal for both industrial and service-grade tasks the splice provides seamless connections enhancing the overall reliability of electrical systems. The versatility in wire sizes from 3.30 to 5.00 mm² further expands its usability making it an essential component for any electrical assembly.
Low-halogen status supports enhanced safety in wiring projects
Compliant with EU RoHS directives guaranteeing environmental safety
Copper material with tin plating enhances conductivity and prevents corrosion
Net weight of 2.475 grams ensures lightweight integration
Packaged in bags for ease of storage and handling
Suitable for use with premium-grade and service-grade crimp tools for flexible application
