TE Connectivity, SOLISTRAND Butt Connector, Grey, Uninsulated, Tin 4 AWG
- RS Stock No.:
- 680-742
- Mfr. Part No.:
- 8-34323-3
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 50 units)*
PHP27,266.08
(exc. VAT)
PHP30,538.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP27,266.08 | PHP545.322 |
*price indicative
- RS Stock No.:
- 680-742
- Mfr. Part No.:
- 8-34323-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Splice Type | Butt | |
| Overall Length | 28.96mm | |
| Minimum Wire Size AWG | 4AWG | |
| Diameter | 11.76mm | |
| Maximum Wire Size AWG | 4AWG | |
| Insulation | Uninsulated | |
| Colour | Grey | |
| Contact Length | 28.96mm | |
| Series | SOLISTRAND | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Thickness | 1.85mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Splice Type Butt | ||
Overall Length 28.96mm | ||
Minimum Wire Size AWG 4AWG | ||
Diameter 11.76mm | ||
Maximum Wire Size AWG 4AWG | ||
Insulation Uninsulated | ||
Colour Grey | ||
Contact Length 28.96mm | ||
Series SOLISTRAND | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Thickness 1.85mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Butt Splice designed for applications requiring reliable connectivity solutions. This product ensures seamless integration within electronic systems, making it an Ideal choice for professionals who demand high quality performance. Its robust construction and precise engineering contribute to superior durability and efficiency, ensuring that your devices operate effectively under varying conditions. With a focus on delivering optimal transmission of signals, this component plays a Crucial role in enhancing the overall functionality of your project, ultimately supporting the reliability that users expect from The TE Connectivity name.
Robust design that withstands harsh environmental conditions
Ensures high quality signal transmission for enhanced performance
Precision engineered for superior durability and reliability
Facilitates seamless integration into various electronic systems
Ideal for professional applications demanding excellent connectivity
