3M, Scotchlok 314 Pigtail Splice Connector, White, Blue, Insulated, Tin Plated 14 AWG
- RS Stock No.:
- 650-040
- Mfr. Part No.:
- 7100166936
- Manufacturer:
- 3M
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 650-040
- Mfr. Part No.:
- 7100166936
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Splice Type | Pigtail | |
| Product Type | Splice Connector | |
| Overall Length | 22mm | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 3.9mm | |
| Maximum Wire Size AWG | 14AWG | |
| Insulation | Insulated | |
| Colour | White, Blue | |
| Insulation Material | Nylon | |
| Series | Scotchlok 314 | |
| Contact Material | Brass | |
| Termination Type | Pigtail | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | RoHS (2011/65/EU), IPX8, IEC 60998-3-2 Tested, VDE Certified, CE, UL, CSA certified | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Splice Type Pigtail | ||
Product Type Splice Connector | ||
Overall Length 22mm | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 3.9mm | ||
Maximum Wire Size AWG 14AWG | ||
Insulation Insulated | ||
Colour White, Blue | ||
Insulation Material Nylon | ||
Series Scotchlok 314 | ||
Contact Material Brass | ||
Termination Type Pigtail | ||
Contact Plating Tin Plated | ||
Standards/Approvals RoHS (2011/65/EU), IPX8, IEC 60998-3-2 Tested, VDE Certified, CE, UL, CSA certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Scotchlok™ Insulation Displacement Connector 314 provides a dual element connection and moisture resistant seal with a mineral oil based grease. The connector is nylon insulated and used to connect 2 or 3 wires. It is self stripping, flame retardant and moisture resistant. 3M™ Scotchlok™ Insulation Displacement Connector 314 is 600V rated for building wire and 1000V rated for signs, fixtures and luminaires.
Blue cap and white body nylon-insulated connector is suitable to connect 2 or 3 wires
Brass element construction for good conductivity and tin plating for corrosion resistance
Accommodates 22 to 14 AWG solid/stranded
UL Listed CSA Certified and RoHS 2011/65/EU Compliant