NEMIQ, 314 Series Pigtail Splice Connector, Blue, Insulated 14 AWG
- RS Stock No.:
- 756-537
- Mfr. Part No.:
- 314-PP5
- Manufacturer:
- NEMIQ
N
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP196.78
(exc. VAT)
PHP220.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP196.78 | PHP39.356 | - |
| 5 - 9 | PHP180.65 | PHP36.13 | 8% |
| 10 + | PHP163.71 | PHP32.742 | 16% |
*price indicative
- RS Stock No.:
- 756-537
- Mfr. Part No.:
- 314-PP5
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Splice Connector | |
| Splice Type | Pigtail | |
| Overall Length | 24.5mm | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 3.9mm | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 1.5mm² | |
| Colour | Blue | |
| Insulation Material | Polyamide | |
| Contact Dimensions | 1.4 mm | |
| Series | 314 Series | |
| Contact Material | Copper | |
| Termination Type | IDC | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Splice Connector | ||
Splice Type Pigtail | ||
Overall Length 24.5mm | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 3.9mm | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 14AWG | ||
Insulation Insulated | ||
Maximum Wire Size mm² 1.5mm² | ||
Colour Blue | ||
Insulation Material Polyamide | ||
Contact Dimensions 1.4 mm | ||
Series 314 Series | ||
Contact Material Copper | ||
Termination Type IDC | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The NEMIQ connector is a moisture-resistant pigtail connector designed for 2 or 3 wire ends, accommodating cable sizes from 0.5 to 1.5mm², ensuring reliable connectivity in various applications.
Single-conductor connector provides flexibility in wiring options
Temperature range of -40 to 105 °C ensures performance in harsh environments
Polyamide insulation material offers excellent resistance to corrosion
Related links
- 3M White Insulated, Tin Plated 14 AWG
- 3M Blue Tin 22 AWG
- RS PRO Quick Splice Splice Connector Insulated 14 AWG
- RS PRO Parallel Splice Connector Insulated 14 AWG
- RS PRO Heat Shrink Splice Connector Insulated 14 AWG
- RS PRO Tap Splice Connector Insulated 14 AWG
- RS PRO Butt Splice Connector Insulated 14 AWG
- RS PRO Butt Wire Splice Connector Insulated 14 AWG
