Molex Splice Connector 10 AWG
- RS Stock No.:
- 534-361
- Distrelec Article No.:
- 304-54-676
- Mfr. Part No.:
- 191640076
- Manufacturer:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP262.55
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP650.96
(exc. VAT)
PHP729.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP650.96 | PHP130.192 | - |
| 5 - 9 | PHP598.45 | PHP119.69 | PHP262.55 |
| 10 + | PHP539.99 | PHP107.998 | PHP1,109.70 |
*price indicative
- RS Stock No.:
- 534-361
- Distrelec Article No.:
- 304-54-676
- Mfr. Part No.:
- 191640076
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Splice Connector | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Splice Connector | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
