Molex Splice Connector, Tin 14 AWG
- RS Stock No.:
- 534-356
- Distrelec Article No.:
- 304-54-673
- Mfr. Part No.:
- 191640055
- Manufacturer:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP443.35
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP1,111.70
(exc. VAT)
PHP1,245.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 39 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP1,111.70 | PHP111.17 | - |
| 5 + | PHP1,023.03 | PHP102.303 | PHP443.35 |
*price indicative
- RS Stock No.:
- 534-356
- Distrelec Article No.:
- 304-54-673
- Mfr. Part No.:
- 191640055
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Splice Connector | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Splice Connector | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
