Subtotal (1 kit)*
PHP8,730.77
(exc. VAT)
PHP9,778.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 23 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | PHP8,730.77 |
*price indicative
- RS Stock No.:
- 360-108
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spill Kit | |
| Application | Oil Resistant | |
| Absorbent Capacity | 50L | |
| Kit Contents | 5 x Zip Ties, 50 x Pads, 1 x Clip Top Bag, 1 User Manual, 5 x Haz Waste Bags, 4 x 1.2M Socks | |
| Height | 600mm | |
| Length | 6mm | |
| Width | 160mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spill Kit | ||
Application Oil Resistant | ||
Absorbent Capacity 50L | ||
Kit Contents 5 x Zip Ties, 50 x Pads, 1 x Clip Top Bag, 1 User Manual, 5 x Haz Waste Bags, 4 x 1.2M Socks | ||
Height 600mm | ||
Length 6mm | ||
Width 160mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The RS Pro Oil Only Spill Kit with Clip Top is the complete response tool for oil-related spills. The carrier bag is light and space friendly. Spill kits are typically positioned in close proximity to potential risk of spillage. The contents are ergonomically packed to allow for quick and easy application in case of emergency. It is suitable for vehicle cabins, small spaces, corridors or small rooms.
Compact size spill kit
Easy to store
Polypropylene material
Note
Weight 3.8kg
Cimension 60cm x 16cm x 60cm
Cimension 60cm x 16cm x 60cm
Related links
- RS PRO 600 L Oil Resistant Spill Kit
- RS PRO 1000 L Oil Resistant Spill Kit
- RS PRO 50 L Oil Spill Kit
- RS PRO 50 L Chemical Resistance Acid Resistant Spill Kit
- RS PRO 50 L Acid Resistant Alkali Resistant Spill Kit
- RS PRO 50 L Alkali Resistant Acid Resistant Spill Kit
- RS PRO 50 L Maintenance Spill Kit
- RS PRO 50 L Chemical Spill Kit
