Justrite PVC Spill Berm for Spill Control 1798 L
- RS Stock No.:
- 217-824
- Mfr. Part No.:
- JEN28518BL
- Manufacturer:
- Justrite
Subtotal (1 unit)*
PHP114,843.09
(exc. VAT)
PHP128,624.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP114,843.09 |
*price indicative
- RS Stock No.:
- 217-824
- Mfr. Part No.:
- JEN28518BL
- Manufacturer:
- Justrite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Justrite | |
| Product Type | Spill Control Equipment | |
| Sub Type | Spill Berm | |
| Absorbent Capacity | 1798L | |
| Application | Spill Control | |
| Material | PVC | |
| For Use With | Drums, IBC totes and tanks | |
| Standards/Approvals | REACH Reach compliant (Registration, Evaluation, Authorisation and Restriction of Chemicals) | |
| Select all | ||
|---|---|---|
Brand Justrite | ||
Product Type Spill Control Equipment | ||
Sub Type Spill Berm | ||
Absorbent Capacity 1798L | ||
Application Spill Control | ||
Material PVC | ||
For Use With Drums, IBC totes and tanks | ||
Standards/Approvals REACH Reach compliant (Registration, Evaluation, Authorisation and Restriction of Chemicals) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Justrite Rigid-Lock Quick Berm provides durable spill containment for drums, IBC totes, and tanks. Made from modified PVC-coated fabric, it is chemical-resistant and UV-resistant for outdoor use. The patented Rigid-Lock stainless-steel wall support system locks at 90° for secure, leak proof containment. With single-piece construction and no assembly required, it offers quick setup. Integrated holes allow for easy anchoring in high wind conditions.
Indoor or Outdoor use
Safeguards the environment and prevents violations
Medium duty
Related links
- Justrite Polyvinyl Chloride Spill Berm for Spill Control 2820 L
- Justrite Polyvinyl Chloride Spill Berm for Spill Control 890 L
- Justrite Polyvinyl Chloride Spill Berm for Spill Control 1314 L
- Justrite Polyvinyl Chloride Coated Fabric Spill Berm for Spill Control 1795 gal
- Justrite Polyvinyl Chloride Coated Fabric Spill Berm for Spill Control 1075 g
- Justrite Polyvinyl Chloride Coated Fabric Spill Berm for Spill Control 1435 gal
- Justrite Polyvinyl Chloride Coated Fabric Spill Berm for Spill Control 2990 gal
- Justrite Polyvinyl Chloride Coated Fabric Rigid-Lock QuickBerm for Spill Control 1910 gal
