Alain Compas Spill Absorbent Standard for Oil Use, 89 L Capacity, 100 Sheets per Pack
- RS Stock No.:
- 800-076
- Mfr. Part No.:
- ANAO.FM
- Manufacturer:
- Alain Compas
Subtotal (1 box of 100 units)*
PHP7,274.19
(exc. VAT)
PHP8,147.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP7,274.19 | PHP72.742 |
*price indicative
- RS Stock No.:
- 800-076
- Mfr. Part No.:
- ANAO.FM
- Manufacturer:
- Alain Compas
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alain Compas | |
| Product Type | Spill Absorbent | |
| Sub Type | Standard | |
| Application | Oil | |
| Absorbent Capacity | 89L | |
| Quantity Per Package | 100Sheets | |
| Colour | White | |
| Standards/Approvals | BS 7959-1 : 2004 | |
| Width | 400mm | |
| Length | 450mm | |
| Package Size | 5.3 kg | |
| Select all | ||
|---|---|---|
Brand Alain Compas | ||
Product Type Spill Absorbent | ||
Sub Type Standard | ||
Application Oil | ||
Absorbent Capacity 89L | ||
Quantity Per Package 100Sheets | ||
Colour White | ||
Standards/Approvals BS 7959-1 : 2004 | ||
Width 400mm | ||
Length 450mm | ||
Package Size 5.3 kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Alain Compas absorbent fabric efficiently targets oil and hydrocarbon spills, making it an essential tool for environmental protection. Designed for use on both land and water surfaces, it ensures thorough absorption and easy application in diverse situations.
Made from 100% polypropylene for superior durability
Absorbs up to 18 times its weight in hydrocarbons
Comes in easy-to-handle sheets for quick deployment
Ideal for cleaning spills on land and water surfaces
European origin ensures high manufacturing standards
Packaged in units designed for optimum storage efficiency
Related links
- Alain Compas Spill Absorbent Gamme Standard for Liquid 79 L Capacity, 100 Sheets per Pack
- Alain Compas Spill Absorbent Gamme Standard for Oil Use 1 Each per Pack
- Alain Compas Spill Absorbent Gamme Standard for Industrial Maintenance Mechanics Use 1
- Alain Compas Spill Absorbent KIT.O.25L Hydrophobic intervention Kit for Lab Work 25 L Capacity, 1 Per
- Alain Compas Spill Absorbent KIT.W.25L Intervention Kit for Lab Work 25 L Capacity, 1 Per Pack per
- RS PRO Spill Absorbent RS PRO Oil Only Pad for Oil Use 50 per Pack
- 3M Spill Absorbent Sorbent Pad for Oil Use 100 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Oil Only Pad for Oil Use 100 per Pack
