RS PRO Spill Absorbent RS PRO Oil Only Pad for Oil Use, 30 L Capacity, 50 per Pack

Subtotal (1 box of 50 units)*

PHP2,747.68

(exc. VAT)

PHP3,077.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP2,747.68PHP54.954

*price indicative

RS Stock No.:
360-121
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Oil Only Pad

Product Type

Spill Absorbent

Application

Oil

Absorbent Capacity

30L

Quantity Per Package

50

Trade Name

RS PRO

Colour

White

Width

4mm

Standards/Approvals

No

Length

50mm

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Oil Only Absorbent Pad, 50cm x 40cm


RS PRO Oil Only absorbent pads are designed for effective clean-up and absorption of hydrocarbon fluids such as oils and fuels. These pads are ideal for spill situations, offering a reliable solution for managing medium to large spills. The perforated design allows for easy tearing into smaller sections, making them versatile for various applications.

Features and Benefits


Two-layer construction: Enhances durability and absorption efficiency

Low lint, spun-bond polypropylene top layer: Ideal for wiping tools and equipment

High loft meltblown fibre core: Provides excellent absorbency

Easy-tear perforations: Allows for custom sizing and reduced waste

Available in bagged form: Convenient for bulk storage and use

Applications


Industrial spill management

Oil and fuel spill clean-up

Indoor spill situations

Additional Information


Absorbent capacity: 30 L

Quantity per package: 50 pads per box

Material: Polypropylene

Weight: 2.02 kg

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy