Alain Compas Spill Absorbent Gamme Standard for Industrial Maintenance, Laboratory, Mechanics Use, 130 L Capacity, 1
- RS Stock No.:
- 800-075
- Mfr. Part No.:
- AGYW.SS8040
- Manufacturer:
- Alain Compas
Subtotal (1 unit)*
PHP14,683.11
(exc. VAT)
PHP16,445.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,683.11 |
*price indicative
- RS Stock No.:
- 800-075
- Mfr. Part No.:
- AGYW.SS8040
- Manufacturer:
- Alain Compas
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alain Compas | |
| Product Type | Spill Absorbent | |
| Application | Industrial Maintenance, Laboratory, Mechanics | |
| Absorbent Capacity | 130L | |
| Quantity Per Package | 1Each | |
| Trade Name | Gamme Standard | |
| Colour | Grey | |
| Standards/Approvals | BS 7959-1 : 2004 | |
| Width | 800mm | |
| Length | 40m | |
| Package Size | 7.7 kg | |
| Select all | ||
|---|---|---|
Brand Alain Compas | ||
Product Type Spill Absorbent | ||
Application Industrial Maintenance, Laboratory, Mechanics | ||
Absorbent Capacity 130L | ||
Quantity Per Package 1Each | ||
Trade Name Gamme Standard | ||
Colour Grey | ||
Standards/Approvals BS 7959-1 : 2004 | ||
Width 800mm | ||
Length 40m | ||
Package Size 7.7 kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Alain Compas Spillsoft absorbent roll is designed for efficient liquid absorption, making it Ideal for all maintenance operations in industrial settings. Its high absorption capacity ensures effective cleaning and safety for various professional applications.
Absorbs up to 130 litres of liquids, efficiently managing spills
Made from 100% polypropylene, ensuring durability and strength
Pre-cut design facilitates quick and easy deployment during maintenance tasks
Non-peluching material enhances user comfort and cleaning effectiveness
Lightweight at 7.7 kg, allowing for easy transport and handling
Related links
- Alain Compas Spill Absorbent Gamme Standard for Oil Use 1 Each per Pack
- Alain Compas Spill Absorbent Gamme Standard for Liquid 79 L Capacity, 100 Sheets per Pack
- Alain Compas Spill Absorbent KIT.O.25L Hydrophobic intervention Kit for Lab Work 25 L Capacity, 1 Per
- Alain Compas Spill Absorbent KIT.W.25L Intervention Kit for Lab Work 25 L Capacity, 1 Per Pack per
- Alain Compas Spill Absorbent Standard for Oil Use 100 Sheets per Pack
- Ecospill Ltd Spill Absorbent Sustainable Oil Only Pads Pad for Oil Use 100 Per Pack per Pack
- 3M Spill Absorbent Sorbent Roll for Maintenance Use 1 Per Pack per Pack
- Lubetech Spill Absorbent UltraDry Roll for Maintenance Use 1 Per Pack per Pack
