PROGUARD Spill Absorbent Absorbent for Absorbent Use, 32 L Capacity

Subtotal (1 unit)*

PHP3,727.36

(exc. VAT)

PHP4,174.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,727.36

*price indicative

RS Stock No.:
793-561
Mfr. Part No.:
HOS-FLD3802S
Manufacturer:
PROGUARD
Find similar products by selecting one or more attributes.
Select all

Brand

PROGUARD

Sub Type

Absorbent

Product Type

Spill Absorbent

Application

Absorbent

Absorbent Capacity

32L

Colour

Yellow

Package Size

1 roll/carton

RoHS Status: Exempt

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy