PROGUARD Spill Absorbent Absorbent for Absorbent Use, 90 L Capacity
- RS Stock No.:
- 793-559
- Mfr. Part No.:
- HOS-PIL2025
- Manufacturer:
- PROGUARD
Subtotal (1 box of 32 units)*
PHP14,911.18
(exc. VAT)
PHP16,700.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP14,911.18 | PHP465.974 |
*price indicative
- RS Stock No.:
- 793-559
- Mfr. Part No.:
- HOS-PIL2025
- Manufacturer:
- PROGUARD
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PROGUARD | |
| Sub Type | Absorbent | |
| Product Type | Spill Absorbent | |
| Application | Absorbent | |
| Absorbent Capacity | 90L | |
| Colour | Yellow | |
| Package Size | 32 pcs/carton | |
| Select all | ||
|---|---|---|
Brand PROGUARD | ||
Sub Type Absorbent | ||
Product Type Spill Absorbent | ||
Application Absorbent | ||
Absorbent Capacity 90L | ||
Colour Yellow | ||
Package Size 32 pcs/carton | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- PROGUARD Spill Absorbent Absorbent for Absorbent Use, 90 L Capacity
- PROGUARD Spill Absorbent Absorbent for Absorbent Use, 100 L Capacity
- PROGUARD Spill Absorbent Absorbent for Absorbent Use, 32 L Capacity
- PROGUARD Spill Absorbent Absorbent for Absorbent Use, 144 L Capacity
- PROGUARD Spill Absorbent Absorbent for Absorbent Use, 145 L Capacity
- RS PRO Spill Absorbent RS PRO Sheet for Oil Use 200 per Pack
- RS PRO Spill Absorbent RS PRO Sheet for Maintenance Use 200 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Sheet for Chemical Use 200 Per Pack per Pack
