PROGUARD Spill Absorbent Absorbent for Absorbent Use, 32 L Capacity
- RS Stock No.:
- 793-642
- Mfr. Part No.:
- BOS-FLD3802S
- Manufacturer:
- PROGUARD
Subtotal (1 unit)*
PHP3,296.71
(exc. VAT)
PHP3,692.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,296.71 |
*price indicative
- RS Stock No.:
- 793-642
- Mfr. Part No.:
- BOS-FLD3802S
- Manufacturer:
- PROGUARD
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PROGUARD | |
| Product Type | Spill Absorbent | |
| Sub Type | Absorbent | |
| Application | Absorbent | |
| Absorbent Capacity | 32L | |
| Colour | White | |
| Package Size | 1 roll/carton | |
| Select all | ||
|---|---|---|
Brand PROGUARD | ||
Product Type Spill Absorbent | ||
Sub Type Absorbent | ||
Application Absorbent | ||
Absorbent Capacity 32L | ||
Colour White | ||
Package Size 1 roll/carton | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- PROGUARD Spill Absorbent Absorbent for Absorbent Use, 32 L Capacity
- PROGUARD Spill Absorbent Absorbent for Absorbent Use, 100 L Capacity
- PROGUARD Spill Absorbent Absorbent for Absorbent Use, 90 L Capacity
- PROGUARD Spill Absorbent Absorbent for Absorbent Use, 144 L Capacity
- PROGUARD Spill Absorbent Absorbent for Absorbent Use, 145 L Capacity
- 3M Spill Absorbent Sorbent Pillow for Chemical Use 16 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Pillow for Oil Use 8 per Pack
- RS PRO Spill Absorbent Pad for Maintenance Use 20 per Pack
