RS PRO Spill Absorbent RS PRO Sock for Oil Use, 80 L Capacity, 20 per Pack
- RS Stock No.:
- 360-133
- Manufacturer:
- RS PRO
Subtotal (1 box of 20 units)*
PHP13,063.95
(exc. VAT)
PHP14,631.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP13,063.95 | PHP653.198 |
*price indicative
- RS Stock No.:
- 360-133
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spill Absorbent | |
| Sub Type | Sock | |
| Application | Oil | |
| Absorbent Capacity | 80L | |
| Quantity Per Package | 20 | |
| Trade Name | RS PRO | |
| Colour | White | |
| Length | 6mm | |
| Standards/Approvals | No | |
| Width | 450mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spill Absorbent | ||
Sub Type Sock | ||
Application Oil | ||
Absorbent Capacity 80L | ||
Quantity Per Package 20 | ||
Trade Name RS PRO | ||
Colour White | ||
Length 6mm | ||
Standards/Approvals No | ||
Width 450mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Oil Only Sock, Hydrocarbon Absorbent
RS PRO Oil Only sock is designed to stop spills from spreading. The long tubular shape allows the product to be used as a barrier around the affected areas. The product is flexible - it can be bent and shaped as required. The outer skin is made of Spun-bond. The Oil Only socks are suitable for hydrocarbons ONLY. The product will repel water. Finished in bright white for greater contrast with oils and petroleum products.
Features and Benefits
Spunbond skin maximises strength, retention and durability
White outer skin colour makes it easy to see when it's fully saturated
Made from high quality polypropylene for effective absorption
Tubular shape allows the product to be wrapped around the spill
Applications
Oil Based Sorbent Tasks
Repel Water Whilst Absorbing Hydrocarbon Based Fluids
Engine Oil, Petrol, Diesel, and Other Petrochemicals
Additional Information
Absorbent Capacity: 80 L
Quantity Per Package: 20 Per Box
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Spill Absorbent RS PRO Sock for Oil Use 20 per Pack
- RS PRO Spill Absorbent RS PRO Sock for Oil Use 8 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Sock for Chemical Use 20 per Pack
- RS PRO Spill Absorbent RS PRO Sock for Maintenance Use 20 per Pack
- RS PRO Spill Absorbent RS PRO Sock for Chemical Use 8 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Sock for Oil Use 5 per Pack
- RS PRO Spill Absorbent Roll for Oil Use 1 per Pack
- RS PRO Spill Absorbent RS PRO Sock for Maintenance Use 20 per Pack
