Bosch Diamond Coated 6 mm Drill Bit, 33mm, Cylindrical, 1
- RS Stock No.:
- 674-525
- Mfr. Part No.:
- 2608599053
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP3,422.46
(exc. VAT)
PHP3,833.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,422.46 |
*price indicative
- RS Stock No.:
- 674-525
- Mfr. Part No.:
- 2608599053
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Drill Diameter | 6 mm | |
| Number of Pieces | 1 | |
| Material | Diamond Coated | |
| Overall Length | 33mm | |
| Shank Type | Cylindrical | |
| Shank Size | 13mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Drill Diameter 6 mm | ||
Number of Pieces 1 | ||
Material Diamond Coated | ||
Overall Length 33mm | ||
Shank Type Cylindrical | ||
Shank Size 13mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Bosch Ceramic dry drill bit for rotary drill drivers cylindrical shank is designed for precise dry drilling in hard ceramic tiles. it features a diamond-ground cutting edge that ensures clean holes and long-lasting performance. the bit provides efficient drilling without water cooling, making it convenient for professional use. with its cylindrical shank, it offers secure compatibility with standard rotary drill drivers.
Offers dry drilling capability without water cooling
Supports use on hard ceramic tiles
Provides cylindrical shank for secure fit in rotary drill drivers
Ensures Durable construction for extended lifespan
Delivers efficient performance for professional applications
Related links
- Bosch Diamond Coated 7 mm Drill Bit Cylindrical, 1
- Bosch Diamond Tipped 6 mm Drill Bit Cylindrical, 1
- Bosch Diamond Tipped 10 mm Drill Bit Cylindrical, 1
- Bosch Diamond Tipped 8 mm Drill Bit Cylindrical, 1
- Bosch Diamond Tipped 12 mm Drill Bit Cylindrical, 1
- Bosch Wood 5 Wood Drill Bit 74mm Overall
- Bosch Tungsten Carbide Tip 6 mm Drill Bit Cylindrical, 1
- Bosch Tungsten Carbide Tip 7 mm Drill Bit Cylindrical, 1
