Bosch Diamond Tipped 8 mm Drill Bit, 66mm, Cylindrical, 1
- RS Stock No.:
- 674-091
- Mfr. Part No.:
- 2608599050
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,769.39
(exc. VAT)
PHP1,981.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,769.39 |
*price indicative
- RS Stock No.:
- 674-091
- Mfr. Part No.:
- 2608599050
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Drill Diameter | 8 mm | |
| Number of Pieces | 1 | |
| Material | Diamond Tipped | |
| Overall Length | 66mm | |
| Shank Type | Cylindrical | |
| Shank Size | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Drill Diameter 8 mm | ||
Number of Pieces 1 | ||
Material Diamond Tipped | ||
Overall Length 66mm | ||
Shank Type Cylindrical | ||
Shank Size 8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch ceramic dry drill bit for rotary drill drivers is designed for precise drilling in hard ceramic tiles without water cooling. it features integrated cooling wax that reduces heat and prolongs tool life, making it Ideal for clean, efficient performance. the cylindrical shank ensures compatibility with standard rotary drill drivers, offering professionals a reliable solution for demanding applications.
Includes cylindrical shank for secure fit
Offers cooling wax for reduced heat build-up
Supports dry drilling in hard ceramic tiles
Provides clean and precise hole cutting
Ensures compatibility with rotary drill drivers
Related links
- Bosch Diamond Tipped 10 mm Drill Bit Cylindrical, 1
- Bosch Diamond Tipped 6 mm Drill Bit Cylindrical, 1
- Bosch Diamond Tipped 12 mm Drill Bit Cylindrical, 1
- Bosch Diamond Coated 6 mm Drill Bit Cylindrical, 1
- Bosch Diamond Coated 7 mm Drill Bit Cylindrical, 1
- Bosch Tungsten Carbide Tip 6 mm Drill Bit Cylindrical, 1
- Bosch Tungsten Carbide Tip 7 mm Drill Bit Cylindrical, 1
- Bosch Tungsten Carbide Tip 12 mm Drill Bit Cylindrical, 1
