Teng Tools Spanner Satin, 147mm Overall 11 mm
- RS Stock No.:
- 832-299
- Mfr. Part No.:
- 600511RS
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,222.11
(exc. VAT)
PHP2,488.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,222.11 |
*price indicative
- RS Stock No.:
- 832-299
- Mfr. Part No.:
- 600511RS
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Size | 11 mm | |
| Unit of Measure | Metric | |
| Head Type | Open End | |
| Material | Chrome Vanadium | |
| Overall Length | 147mm | |
| Finish | Satin | |
| Number of Points | 72 | |
| Offset Angle | 5° | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Size 11 mm | ||
Unit of Measure Metric | ||
Head Type Open End | ||
Material Chrome Vanadium | ||
Overall Length 147mm | ||
Finish Satin | ||
Number of Points 72 | ||
Offset Angle 5° | ||
- COO (Country of Origin):
- TW
The Teng Tools ratcheting combination spanner is designed to simplify your fastening tasks by providing dual functionality with a ratcheting mechanism on one end and an open-ended spanner on the other.
Combines ratcheting ring and open-ended spanner in one tool
Features a 72-tooth ratchet allowing for a 5° click increment
Made from Durable chrome vanadium material for longevity
Designed to meet DIN ISO 1711-1 and DIN 3113A standards
Related links
- Teng Tools Spanner Satin, 147mm Overall 11 mm
- Teng Tools Spanner Satin, 147mm Overall 12 mm
- Teng Tools Spanner Satin, 141mm Overall 11 mm
- Teng Tools Combination Spanner Satin, 150mm Overall 11 mm
- Teng Tools Spanner Satin, 246mm Overall 19 mm
- Teng Tools Spanner Satin, 208mm Overall 5
- Teng Tools Spanner Satin, 169mm Overall 15 mm
- Teng Tools Spanner Satin, 202mm Overall 16 mm
