Teng Tools Spanner Satin, 202mm Overall 16 mm
- RS Stock No.:
- 832-307
- Mfr. Part No.:
- 600516RS
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,144.15
(exc. VAT)
PHP3,521.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,144.15 |
*price indicative
- RS Stock No.:
- 832-307
- Mfr. Part No.:
- 600516RS
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Size | 16 mm | |
| Product Type | Spanner | |
| Head Type | Open End | |
| Material | Chrome Vanadium | |
| Overall Length | 202mm | |
| Finish | Satin | |
| Offset Angle | 5° | |
| Number of Points | 72 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Size 16 mm | ||
Product Type Spanner | ||
Head Type Open End | ||
Material Chrome Vanadium | ||
Overall Length 202mm | ||
Finish Satin | ||
Offset Angle 5° | ||
Number of Points 72 | ||
- COO (Country of Origin):
- TW
The Teng Tools ratcheting combination spanner is a dual-ended tool combining a ratcheting ring and open end spanner of the same size. It is crafted for efficient tightening and loosening of fastenings with ease.
72 teeth ratchet mechanism ensures a 5° increment for precision
Chrome vanadium satin finish enhances durability and corrosion resistance
Ratcheting design allows quick direction reversal by simply flipping the tool
Complies with DIN ISO 1711-1 and DIN 3113A standards for quality assurance
Lightweight at 144g, providing ease of handling and operation
Related links
- Teng Tools Spanner Satin, 246mm Overall 19 mm
- Teng Tools Spanner Satin, 208mm Overall 5
- Teng Tools Combination Ratchet Spanner Satin, 123mm Overall 16 mm
- Teng Tools Spanner Satin, 147mm Overall 12 mm
- Teng Tools Spanner Satin, 169mm Overall 15 mm
- Teng Tools Spanner Satin, 234mm Overall 18 mm
- Teng Tools Spanner Satin, 203mm Overall 18 mm
- Teng Tools Combination Ratchet Spanner Satin, 208mm Overall 16 mm
