Teng Tools Spanner Satin, 147mm Overall 12 mm
- RS Stock No.:
- 832-300
- Mfr. Part No.:
- 600512RF
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
PHP3,162.59
(exc. VAT)
PHP3,542.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,162.59 |
*price indicative
- RS Stock No.:
- 832-300
- Mfr. Part No.:
- 600512RF
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Size | 12 mm | |
| Head Type | Ratchet | |
| Material | Chrome Vanadium | |
| Overall Length | 147mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Size 12 mm | ||
Head Type Ratchet | ||
Material Chrome Vanadium | ||
Overall Length 147mm | ||
Finish Satin | ||
Offset Angle 15° | ||
- COO (Country of Origin):
- TW
The Teng Tools ratcheting combination spanner is a versatile tool designed for efficient fastening tasks. Featuring a dual-ended design, this spanner offers both a ring and an open-ended spanner for optimal flexibility in varying applications.
72 teeth ratchet enabling a 5° increment between clicks
Reversible ratchet mechanism for easy direction changes
Chrome vanadium satin finish enhances durability and corrosion resistance
Flexible head design allows for access in tight spaces
Related links
- Teng Tools Spanner Satin, 147mm Overall 11 mm
- Teng Tools Spanner Satin, 155mm Overall 12 mm
- Teng Tools Spanner Satin, 246mm Overall 19 mm
- Teng Tools Spanner Satin, 208mm Overall 5
- Teng Tools Spanner Satin, 169mm Overall 15 mm
- Teng Tools Spanner Satin, 202mm Overall 16 mm
- Teng Tools Spanner Satin, 234mm Overall 18 mm
- Teng Tools Spanner Satin, 203mm Overall 18 mm
