Teng Tools Spanner Satin, 208mm Overall 5
- RS Stock No.:
- 809-494
- Mfr. Part No.:
- 600126R
- Manufacturer:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
PHP5,762.74
(exc. VAT)
PHP6,454.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,762.74 |
*price indicative
- RS Stock No.:
- 809-494
- Mfr. Part No.:
- 600126R
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Size | 5 | |
| Material | Chrome Vanadium | |
| Overall Length | 208mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Size 5 | ||
Material Chrome Vanadium | ||
Overall Length 208mm | ||
Finish Satin | ||
Offset Angle 15° | ||
Standards/Approvals DIN ISO 1711-1 | ||
- COO (Country of Origin):
- TW
The Teng Tools ratcheting combination spanner offers a dual-ended design for versatile use, efficiently tightening and loosening fastenings with ease, tailored for professional needs in automotive and engineering sectors.
Ratcheting mechanism with 72 teeth allows a 5° increment for precise handling
Offset design at 13° promotes easier access to fasteners on flat surfaces
Manufactured from chrome vanadium for durability and longevity
Reversible action enabled by a flip reverse lever for added convenience
Related links
- Teng Tools Spanner Satin, 208mm Overall 5
- Teng Tools Combination Ratchet Spanner Satin, 208mm Overall 16 mm
- Teng Tools Spanner 18 mm, 208mm Overall
- Teng Tools Spanner Satin, 246mm Overall 19 mm
- Teng Tools Spanner Satin, 147mm Overall 12 mm
- Teng Tools Spanner Satin, 234mm Overall 18 mm
- Teng Tools Spanner Satin, 169mm Overall 15 mm
- Teng Tools Spanner Satin, 202mm Overall 16 mm
