Gedore Ring Spanner 30 mm, 56mm Overall
- RS Stock No.:
- 603-021
- Mfr. Part No.:
- 7708250
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,484.59
(exc. VAT)
PHP9,502.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,484.59 |
*price indicative
- RS Stock No.:
- 603-021
- Mfr. Part No.:
- 7708250
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Unit of Measure | Metric | |
| Sub Type | Spanner | |
| Product Type | Ring Spanner | |
| Size | 30 mm | |
| Head Type | Ring | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 56mm | |
| Finish | Chrome Matt | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Unit of Measure Metric | ||
Sub Type Spanner | ||
Product Type Ring Spanner | ||
Size 30 mm | ||
Head Type Ring | ||
Material Chrome Vanadium Steel | ||
Overall Length 56mm | ||
Finish Chrome Matt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Depth gauge is an essential tool designed for precision measurement in intricate assembly tasks. Crafted from forged chromium vanadium steel, it combines durability with functionality, ensuring reliable performance in various applications. This depth gauge boasts a sleek matt chrome-plated finish, enhancing its resistance to wear and tear. Featuring an easily replaceable design, it simplifies the challenging nature of measuring depth in tight spaces, making it an indispensable asset for professionals seeking efficiency and accuracy. With its locking pin, this tool guarantees secure positioning during use, empowering users to achieve their desired results with confidence.
Made from forged chromium vanadium steel for superior strength and durability
Matt chrome plated finish provides excellent protection against corrosion
Easily replaceable design allows for quick adjustments to tackle complex assembly challenges
Incorporates a locking pin to ensure stability and precision during use
Designed for metric measurements, catering to a wide range of technical tasks
Related links
- Gedore Ring Spanner 30 mm, 200mm Overall
- Facom Ring Spanner 30 mm, 200mm Overall
- BETA Ring Spanner 30 mm, 190mm Overall
- SAM Offset Ring Spanner 30 mm, 195mm Overall
- Facom Ring Spanner 30 mm, 185mm Overall
- SAM Ring Spanner 30 mm, 195mm Overall
- RS PRO Offset Ring Spanner 30 → 32 mm², 462mm Overall
- Gedore Ring Spanner 46 mm, 280mm Overall
