Gedore Ring Spanner 46 mm, 280mm Overall
- RS Stock No.:
- 602-855
- Mfr. Part No.:
- 6034490
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,431.12
(exc. VAT)
PHP9,442.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,431.12 |
*price indicative
- RS Stock No.:
- 602-855
- Mfr. Part No.:
- 6034490
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Ring Spanner | |
| Size | 46 mm | |
| Product Type | Ring Spanner | |
| Unit of Measure | Metric | |
| Material | 31Crv3 | |
| Head Type | Bi-Hexagonal | |
| Overall Length | 280mm | |
| Finish | Chrome Plated | |
| Number of Points | 12 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Ring Spanner | ||
Size 46 mm | ||
Product Type Ring Spanner | ||
Unit of Measure Metric | ||
Material 31Crv3 | ||
Head Type Bi-Hexagonal | ||
Overall Length 280mm | ||
Finish Chrome Plated | ||
Number of Points 12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Heavy-duty offset ring spanner is engineered for exceptional torque performance, making it the go-to tool for demanding tasks. Crafted from chrome-vanadium steel (31CrV3) and featuring a chrome-plated finish, this spanner ensures durability and resilience under pressure. Designed with a UD profile, it provides gentle power transmission for optimal grip and efficiency. Its thoughtful construction includes a head height of 23mm and an offset height of 40mm, enhancing access to fasteners in tight spaces. Weighing 1.22 kg, the spanner balances heft with manageability, while its total length of 280mm offers the leverage needed for stubborn bolts. Perfect for both professional and DIY applications, this spanner is also complemented by optional accessories, such as the No. 2 AR extension tube, allowing for versatility in various scenarios.
Heavy duty pattern designed for the highest torques
Constructed from Durable chrome vanadium steel for long lasting performance
Chrome plated surface for enhanced corrosion resistance
UD profile for gentle and effective power transmission
Optimised head height and offset for access to tight spaces
Total length of 280 mm for added leverage on stubborn bolts
Related links
- Facom Ring Spanner 46 mm, 280mm Overall
- BETA Ring Spanner 46 mm, 235mm Overall
- SAM Offset Ring Spanner 46 mm, 275mm Overall
- SAM Offset Ring Spanner 46 x 50 mm, 525mm Overall
- STAHLWILLE Square Ring Spanner 46 mm, Chrome Plated Finish
- STAHLWILLE Crow Foot Crow Ring Spanner Spanner Size 46 mm L.78 mm, Chrome Finish
- Gedore Ring Spanner 17x19 mm, 185mm Overall
- Gedore Ring Spanner 10x11 mm, 150mm Overall
