Gedore Ring Spanner 30 mm, 200mm Overall
- RS Stock No.:
- 602-852
- Mfr. Part No.:
- 6034060
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,968.86
(exc. VAT)
PHP5,565.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,968.86 |
*price indicative
- RS Stock No.:
- 602-852
- Mfr. Part No.:
- 6034060
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Unit of Measure | Metric | |
| Size | 30 mm | |
| Product Type | Ring Spanner | |
| Sub Type | Spanner | |
| Head Type | Bi-Hexagonal | |
| Material | 31Crv3 | |
| Overall Length | 200mm | |
| Finish | Chrome Plated | |
| Number of Points | 12 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Unit of Measure Metric | ||
Size 30 mm | ||
Product Type Ring Spanner | ||
Sub Type Spanner | ||
Head Type Bi-Hexagonal | ||
Material 31Crv3 | ||
Overall Length 200mm | ||
Finish Chrome Plated | ||
Number of Points 12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Heavy-duty single-ended ring spanner is engineered to deliver exceptional torque performance. Crafted from premium chrome-vanadium steel (31CrV3) and finished with a chrome plating, this robust tool is designed for longevity and reliability under high-stress conditions. Measuring 30mm across flats, it boasts a specially designed UD profile that ensures gentle power transmission, minimising the risk of damage to fasteners. This versatile spanner is not just built for standard tasks but also accommodates special sizes upon request, making it an indispensable addition to any toolkit. With an impressive net weight of 0.514 kg and a total length of 200 mm, its ergonomic design allows comfortable use in tight spaces, while the optional No. 2 AR extension tube enhances leverage for increased torque application.
Heavy duty design capable of withstanding high torque loads
Constructed from Durable chrome vanadium steel for enhanced strength
Chrome plated surface for resistance against corrosion and wear
UD profile ensures efficient and gentle power transmission
Optional extension tube available for added leverage
Compact design allows for easy handling in confined spaces
Related links
- Facom Ring Spanner 30 mm, 200mm Overall
- Gedore Ring Spanner 30 mm, 56mm Overall
- Bahco Slogging Spanner 30 mm, 200mm Overall
- Bosch Carbide Hole Saw 30 mm, 200mm Overall
- SAM Offset Ring Spanner 10 x 11 mm, 200mm Overall
- STAHLWILLE Ring Spanner 16 mm x 18 mm, 200mm Overall
- STAHLWILLE Ring Spanner 9.53 mm x 11.11 mm, 200mm Overall
- BETA Ring Spanner 34 mm, 200mm Overall
