Subtotal (1 unit)*
PHP14,510.28
(exc. VAT)
PHP16,251.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,510.28 |
*price indicative
- RS Stock No.:
- 441-299
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spanner | |
| Sub Type | Combination Spanner | |
| Material | Beryllium Copper | |
| Overall Length | 340mm | |
| Non-Sparking | Yes | |
| Standards/Approvals | DIN133, DIN7444, DIN3113 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spanner | ||
Sub Type Combination Spanner | ||
Material Beryllium Copper | ||
Overall Length 340mm | ||
Non-Sparking Yes | ||
Standards/Approvals DIN133, DIN7444, DIN3113 | ||
- COO (Country of Origin):
- CN
RS PRO 32mm Non Sparking Combination Spanner, 340mm
The RS PRO Combination Wrench is designed for environments where safety is paramount. Made from a copper beryllium alloy, this non-sparking and anti-magnetic tool is ideal for use in hazardous areas. Its primary benefit is reducing the risk of sparks in explosive atmospheres, making it a reliable choice for professionals.
Features and Benefits
Beryllium copper alloy material: Provides non-sparking and anti-magnetic properties, enhancing safety in explosive environments
DIN3113 Standard: Ensures compliance with industry standards for quality and reliability
Die forged: Offers superior strength and durability for demanding applications
Double ended: Both ends fit the same size of bolts and nuts, providing versatility and convenience
Applications
Oil and gas industry
Chemical plants
Mining operations
Aerospace maintenance
Additional Information
Non Sparking: Suitable for use in environments where flammable or explosive materials are present
Metric Size: 32mm
Overall Length: 340mm
Material: Beryllium Copper Alloy
This combination wrench is an essential tool for professionals working in hazardous environments, ensuring both safety and efficiency.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Ega-Master Combination Spanner 35 mm, 340mm Overall
- Facom Combination Spanner 4 → 41 mm, 340mm Overall
- Facom Combination Spanner Height Safe 30 mm, 340mm Overall
- SAM Offset Ring Spanner 27 x 30 mm, 340mm Overall
- RS PRO Spanner, 185mm Overall
- RS PRO Spanner, 250mm Overall
- RS PRO Spanner, 245mm Overall
- RS PRO Spanner, 165mm Overall
