Subtotal (1 unit)*
PHP7,341.53
(exc. VAT)
PHP8,222.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,341.53 |
*price indicative
- RS Stock No.:
- 441-294
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spanner | |
| Sub Type | Combination Spanner | |
| Material | Beryllium Copper | |
| Overall Length | 245mm | |
| Non-Sparking | Yes | |
| Standards/Approvals | DIN3113, DIN7444, DIN133 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spanner | ||
Sub Type Combination Spanner | ||
Material Beryllium Copper | ||
Overall Length 245mm | ||
Non-Sparking Yes | ||
Standards/Approvals DIN3113, DIN7444, DIN133 | ||
- COO (Country of Origin):
- CN
RS PRO 16mm Non Sparking Combination Spanner, 195mm
RS PRO offers a non-sparking, anti-magnetic combination wrench made from a durable copper beryllium alloy. This tool is ideal for environments where safety is paramount, such as in explosive atmospheres, providing reliable performance without the risk of sparking.
Features and Benefits
Beryllium copper alloy material: Ensures non-sparking and anti-magnetic properties, enhancing safety in hazardous environments
DIN3113 Standard: Complies with international standards for quality and reliability
Die forged: Provides strength and durability for long-lasting use
Double ended: Both ends fit the same size of bolts and nuts, offering versatility and convenience
Applications
Oil and gas industry
Chemical plants
Mining operations
Aerospace maintenance
Additional Information
Non Sparking: Suitable for use in explosive environments
Metric Size: 22mm
Overall Length: 245mm
Material: Beryllium Copper Alloy
Double Ended: Yes, for added versatility in use
Offset: No, for straightforward application in tight spaces
Ratcheting: No, for traditional wrenching action
VDE/1000V Approved: No, not suitable for electrical work
Height Safe: No, not designed for use at height
Imperial or Metric: Metric, for precise measurements in metric systems
Finish: Not specified, focusing on functional performance over aesthetics.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- SAM 245mm Overall
- Bahco SS242 1/2 in Square Reversible Ratchet Ratchet Spanner, 245mm Overall
- SAM Offset Ring Spanner 16 x 17 mm, 245mm Overall
- Wera Combination Spanner 1/2 in, 245mm Overall
- Facom Slogging Spanner Height Safe 36 mm, 245mm Overall
- Facom Flare Nut Spanner Metric, 245mm Overall
- BETA Double Ended Open Spanner Metric, 245mm Overall
- Facom Ring Spanner 36 mm, 245mm Overall
