Subtotal (1 unit)*
PHP5,754.28
(exc. VAT)
PHP6,444.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,754.28 |
*price indicative
- RS Stock No.:
- 441-239
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Combination Spanner | |
| Product Type | Spanner | |
| Material | Beryllium Copper | |
| Overall Length | 165mm | |
| Non-Sparking | Yes | |
| Standards/Approvals | DIN133, DIN3113, DIN7444 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Combination Spanner | ||
Product Type Spanner | ||
Material Beryllium Copper | ||
Overall Length 165mm | ||
Non-Sparking Yes | ||
Standards/Approvals DIN133, DIN3113, DIN7444 | ||
- COO (Country of Origin):
- CN
RS PRO 24mm Non Sparking Ring Slogging Spanner, 165mm
The RS PRO Striking Box Wrench is designed for heavy-duty applications where impact or shock loading is required. Made from a copper beryllium alloy, this non-sparking and anti-magnetic spanner is ideal for use in hazardous environments. Its primary benefit is ensuring safety while working in explosive atmospheres.
Features and Benefits
Beryllium copper alloy material: Provides non-sparking and anti-magnetic properties, enhancing safety in explosive environments
DIN7444 Standard: Ensures compliance with industry standards for quality and reliability
Die forged: Offers superior strength and durability for demanding applications
Designed for impact use: Ideal for loosening or tightening nuts and bolts with a hammer
Applications
Oil and gas industry
Chemical plants
Mining operations
Additional Information
Non Sparking: Yes
Metric Size: 24mm
Overall Length: 165mm
Material: Beryllium Copper Alloy
Standard: DIN7444
Use with hammer: Suitable for impact applications in hazardous environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Offset Ring Spanner 6 → 7 mm², 165mm Overall
- RS PRO Double Ended Open Spanner Metric, 165mm Overall
- SAM Tubular Box Spanner, 165mm Overall
- SAM 14 mm Tubular Box Spanner, 165mm Overall
- SAM 15 mm Tubular Box Spanner, 165mm Overall
- SAM 22 mm Tubular Box Spanner, 165mm Overall
- Facom Combination Spanner 7/16 in, 165mm Overall
- STAHLWILLE Combination Ratchet Spanner, 165mm Overall 0.433 in
