Bosch 15-Piece Wrench Set, 9 mm, Chrome Vanadium Steel
- RS Stock No.:
- 673-826
- Mfr. Part No.:
- 1600A02Z9E
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP6,706.92
(exc. VAT)
PHP7,511.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP6,706.92 |
*price indicative
- RS Stock No.:
- 673-826
- Mfr. Part No.:
- 1600A02Z9E
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Wrench Set | |
| Set Type | Combination Wrench Set | |
| Sizes in Set | 9 mm | |
| Number of Pieces | 15 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Wrench Set | ||
Set Type Combination Wrench Set | ||
Sizes in Set 9 mm | ||
Number of Pieces 15 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch spanner set provides a range of hand tools for tightening and loosening threaded fasteners across maintenance and repair tasks. Supplied as a 15-piece combination spanner collection, it presents a selection of metric sizes finished for general workshop and automotive environments and conforms to ISO standards.
Made from chrome vanadium steel for enhanced wear resistance
Chrome finish reduces surface corrosion during storage
Combination heads deliver open and ring engagement options
Fifteen-piece assortment covers common workshop fastening requirements
Related links
- Bosch 12-Piece Wrench Set Chrome Vanadium Steel
- HAZET 16-Piece Wrench Set Chrome Vanadium Steel
- HAZET 15-Piece Wrench Set Chrome Vanadium Steel
- Teng Tools 12-Piece Wrench Set Chrome Vanadium
- STAHLWILLE 15-Piece Combination Wrench Set Chrome Alloy Steel
- HAZET 5-Piece Wrench Set Chrome Vanadium Steel
- HAZET 17-Piece Wrench Set Chrome Vanadium Steel
- HAZET 16-Piece Wrench Set Chrome Vanadium Steel
