Bosch 12-Piece Wrench Set, 9 mm, Chrome Vanadium Steel

N

Subtotal (1 set)*

PHP5,030.66

(exc. VAT)

PHP5,634.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +PHP5,030.66

*price indicative

RS Stock No.:
673-825
Mfr. Part No.:
1600A02Z9D
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Wrench Set

Set Type

Combination Wrench Set

Sizes in Set

9 mm

Number of Pieces

12

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Finish

Chrome

Non-Sparking

No

Standards/Approvals

ISO

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch wrench set is a 12-piece combination spanner collection designed for general mechanical tasks and workshop use. Constructed from chrome vanadium steel with a polished chrome finish, it provides a selection of metric sizes for tightening and loosening fasteners in automotive and maintenance settings.

Manufactured from chrome vanadium steel for enhanced material strength

Polished chrome finish providing corrosion resistance and easy cleaning

Contains twelve combination spanners covering common metric sizes

ISO-approved production ensuring consistent manufacturing tolerances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy