TE Connectivity Ultra-Pod Black Insulated Female Receptacle, F Crimp, 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- RS Stock No.:
- 797-488
- Mfr. Part No.:
- 521011-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-488
- Mfr. Part No.:
- 521011-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | F Crimp | |
| Product Type | Receptacle | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Insulation Material | Nylon | |
| Overall Length | 24mm | |
| Series | Ultra-Pod | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type F Crimp | ||
Product Type Receptacle | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 810μm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Insulation Material Nylon | ||
Overall Length 24mm | ||
Series Ultra-Pod | ||
- COO (Country of Origin):
- US
The TE Connectivity Fully insulated FASTON receptacle designed for reliable electrical connections, featuring a unique crimp design that enhances safety and performance. Ideal for a range of applications, it ensures optimal engagement with tabs.
One-piece design helps prevent shock and short hazards
Funnel wire entry facilitates easy connection
Fully insulated housing enhances durability and resistance to abuse
Designed for correct lead-in of tab, ensuring reliable engagement
Related links
- TE Connectivity Ultra-Pod Natural Insulated Female Receptacle 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Pod Natural Insulated Female Receptacle 4.75 x 0.81 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity Ultra-Pod Natural Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 14 AWG to 10 AWG
- TE Connectivity Ultra-Pod Natural Insulated Female Receptacle 0.250 x 0.032 in Tab Size 18 AWG to 14 AWG
- TE Connectivity Ultra-Pod 250 White Insulated Male Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab
- TE Connectivity Ultra-Fast .250 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast Plus .250 Yellow Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 12 AWG to
- TE Connectivity Ultra-Fast .250 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWG
