TE Connectivity Ultra-Pod Natural Insulated Female Receptacle, F Crimp, 4.75 x 0.81 mm Tab Size 20 AWG to 16 AWG
- RS Stock No.:
- 796-813
- Mfr. Part No.:
- 521284-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2000 units)*
PHP36,530.22
(exc. VAT)
PHP40,913.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP36,530.22 | PHP18.265 |
*price indicative
- RS Stock No.:
- 796-813
- Mfr. Part No.:
- 521284-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Termination Type | F Crimp | |
| Gender | Female | |
| Tab Size | 4.75 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Tab Width | 4.75mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Natural | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Overall Length | 19.68mm | |
| Series | Ultra-Pod | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Termination Type F Crimp | ||
Gender Female | ||
Tab Size 4.75 x 0.81 mm | ||
Tab Thickness 810μm | ||
Tab Width 4.75mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Natural | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Overall Length 19.68mm | ||
Series Ultra-Pod | ||
- COO (Country of Origin):
- US
The TE Connectivity Fully insulated receptacle offers enhanced safety through its one-piece insulation design, preventing electrical shocks and shorts while ensuring reliable connectivity for various applications.
Constructed from type 6/6 nylon for superior durability and insulation
Designed for correct lead-in to facilitate secure tab engagement
Funnel wire entry simplifies installation and improves wire alignment
UL rated for 600-volt applications to meet strict safety standards
Related links
- TE Connectivity Ultra-Pod Natural Insulated Female Receptacle 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Pod Natural Insulated Female Receptacle 0.250 x 0.032 in Tab Size 18 AWG to 14 AWG
- TE Connectivity Ultra-Pod Black Insulated Female Receptacle 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity Ultra-Pod Natural Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 14 AWG to 10 AWG
- TE Connectivity Ultra-Fast .187 Blue F Crimp, 4.75 x 0.81 mm Tab Size 16 AWG to
- TE Connectivity Ultra-Fast .187 Blue Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity Ultra-Fast .187 Red Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast Plus .187 Blue Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 16 AWG to 14
