TE Connectivity 6232 Black Uninsulated Female Quick Disconnect Crimp Terminal, Crimp, 5.3 x 3.7 mm Tab Size 22 AWG to 16

Subtotal (1 reel of 15000 units)*

PHP73,671.27

(exc. VAT)

PHP82,511.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP73,671.27PHP4.911

*price indicative

RS Stock No.:
796-603
Mfr. Part No.:
62321-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Quick Disconnect Crimp Terminal

Termination Type

Crimp

Gender

Female

Tab Width

2.8mm

Tab Size

5.3 x 3.7 mm

Tab Thickness

510μm

Insulation

Uninsulated

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

22AWG

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

UL

Overall Length

7.49mm

Series

6232

COO (Country of Origin):
US
The TE Connectivity Receptacle is designed for efficient electrical connections in diverse applications. Its robust construction ensures reliability and compatibility with various wire gauges, making it a versatile choice for professionals seeking durability and performance.

Full line of uninsulated receptacles available in various standard sizes

Compatible with a wide wire range from 8 to 30 AWG for flexible usage

Manufactured to UL 310 and CSA C22.2 specifications for safety assurance

Constructed from brass or phosphor bronze with various plating options for corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy