TE Connectivity FASTON 250 Black Uninsulated Female Receptacle, Crimp, 250 series Tab Size 14 AWG to 10 AWG
- RS Stock No.:
- 795-377
- Mfr. Part No.:
- 60635-2
- Manufacturer:
- TE Connectivity
N
Subtotal (1 reel of 6000 units)*
PHP150,693.48
(exc. VAT)
PHP168,776.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP150,693.48 | PHP25.116 |
*price indicative
- RS Stock No.:
- 795-377
- Mfr. Part No.:
- 60635-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Receptacle | |
| Gender | Female | |
| Tab Size | 250 series | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 10AWG | |
| Maximum Wire Size mm² | 5.26mm² | |
| Minimum Wire Size mm² | 2.08mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Standards/Approvals | RoHS / REACH / ELV | |
| Series | FASTON 250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Receptacle | ||
Gender Female | ||
Tab Size 250 series | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 10AWG | ||
Maximum Wire Size mm² 5.26mm² | ||
Minimum Wire Size mm² 2.08mm² | ||
Minimum Wire Size AWG 14AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Silver | ||
Standards/Approvals RoHS / REACH / ELV | ||
Series FASTON 250 | ||
- COO (Country of Origin):
- US
The TE Connectivity versatile FASTON component is engineered for reliable electrical connections, specifically is designed for 14-10 AWG applications. Its robust construction ensures efficient performance in a wide range of industrial settings.
Compliant with EU RoHS Directive 2011/65/EU for environmentally safe usage
Low halogen content ensures reduced environmental impact in homogenous materials
Excellent crimp connection capacity optimises conductivity and system reliability
Versatile compatibility with various Terminal housings enhances installation flexibility
Backed by extensive compliance documentation for regulatory assurance
Related links
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 14 AWG to 10 AWG
- TE Connectivity FASTON 250 Black Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON 250 Black Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 6.35 mm Tab Size 14 AWG to 12 AWG
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 14 AWG to 12 AWG
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 7.62 x 0.46 mm Tab Size 16 AWG to 12 AWG
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON 250 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14
