Molex 19144 Natural Insulated Male Spade Connector
- RS Stock No.:
- 684-929
- Mfr. Part No.:
- 19144-0015
- Manufacturer:
- Molex
Subtotal (1 bag of 1000 units)*
PHP18,072.25
(exc. VAT)
PHP20,240.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from August 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP18,072.25 | PHP18.072 |
*price indicative
- RS Stock No.:
- 684-929
- Mfr. Part No.:
- 19144-0015
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Spade Connector | |
| Gender | Male | |
| Insulation | Insulated | |
| Colour | Natural | |
| Orientation | Straight | |
| Standards/Approvals | REACH, RoHS | |
| Insulation Material | Nylon | |
| Series | 19144 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Spade Connector | ||
Gender Male | ||
Insulation Insulated | ||
Colour Natural | ||
Orientation Straight | ||
Standards/Approvals REACH, RoHS | ||
Insulation Material Nylon | ||
Series 19144 | ||
- COO (Country of Origin):
- US
The Molex InsulKrimp Spade Tongue Terminal is expertly designed to accommodate 16 to 14 AWG wire, making it an essential component for reliable electrical connections. Featuring a closed barrel type and crafted from durable materials, this terminal ensures secure terminations for a wide range of applications. With its natural resin colour and PVC insulation, it not only meets robust industry standards for flammability and compliance but also provides an effective solution for maintaining wire integrity. The efficient crimp or compression interface enhances the ease of use, making it suitable for both professional and field repair applications. Ideal for sectors requiring quality and reliability, this terminal exemplifies Molex's commitment to performance and compliance.
Closed barrel design provides exceptional reliability in connections
Compatible with 16 to 14 AWG wire for versatile application
Natural resin colour and PVC insulation enhance durability
Meets stringent flammability standards for safety
Exceptional crimp or compression termination style for ease of use
Suitable for a multitude of electrical connections across industries
Designed for field repairs, making it an ideal choice for various repair scenarios
Related links
- Molex 19144 Natural Insulated Spade Connector
- Molex 19144 Natural Insulated Male Terminal 8.03 mm Tab Size 18 AWG to 22 AWG
- TE Connectivity FASTON .250 Natural Insulated Male/Male Spade Connector, Crimp
- Molex Perma-Seal 19164 Red Insulated Male Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex 19121 Red Insulated Male Spade Connector
- Molex 19139 Pink Insulated Male Spade Connector
- Molex 19115 Spade Insulated Male Spade Connector
- Molex 19198 Blue Insulated Male Spade Connector
